New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Display Development Kits
                                                                                                  Print Page

                                                                                                  MCP215XDM

                                                                                                  Data Logger Demo Board, MCP215X/40 IrDA Standard Protocol Stack Controller

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP MCP215XDM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP215XDM
                                                                                                  Newark Part No.71J5268
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP215XDM
                                                                                                  Newark Part No.71J5268
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP2150
                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeStandard Protocol Stack Controller
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MCP215XDM is a MCP215X/40 data logger demo board. The MCP215X IrDA data logger demo board demonstrates the MCP2150 (or MCP2155) IrDA Standard Protocol Stack Controller devices allow the system designer to implement a low cost, wireless IR port in any application providing support for the IrDA standard protocol stack and IrDA standard bit encoding/decoding. The board will communicate to a Primary device (such as a PDA (e.g Palm or Pocket PC) or laptop computer). It is intended to serve as an example to assist system designers in developing an IrDA standard node using the MCP215X or MCP2140 device. Though the MCP215X/40 data logger demo board ships with a MCP2150 installed, this device may be interchanged with a MCP2155 or MCP2140, allowing the MCP2155 or MCP2140 to be evaluated. The MCP215X/40 Ddata logger demo board allows alternate optical transceiver circuits to be implemented and evaluated.

                                                                                                  • Demonstrates the MCP2150 IrDA protocol controller in a data logging application
                                                                                                  • Communicates directly to a laptop computer, palm or pocket PC PDA
                                                                                                  • Primary device application programs are provided to demonstrate operation (PC, Palm OS, pocket PC)
                                                                                                  • F/W routines transmit data to a primary device (i.e., Laptop, PDA)
                                                                                                  • LCD display indicates system state
                                                                                                  • Reprogrammable PIC16F877 with ICSP (In circuit serial programming) interface and ICD header
                                                                                                  • Interface header allows board to be interfaced to a prototype system application
                                                                                                  • Header allows other optical transceiver circuits to be interfaced to the MCP215x device
                                                                                                  • Operates on 9V DC input or a 9V battery

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking, Portable Devices

                                                                                                  Contents

                                                                                                  The MCP215X/40 Data Logger Demo Board, Analog and Interface Products Demonstration Boards CD ROM.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MCP2150

                                                                                                  Application Sub Type

                                                                                                  Standard Protocol Stack Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MCP215XDM

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.