New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Print Page

                                                                                                  OM40000UL

                                                                                                  Development Board, LPC802, ARM Cortex-M0+, 32 bit

                                                                                                  NXP
                                                                                                  NXP OM40000UL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM40000UL
                                                                                                  Newark Part No.51AC2147
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$35.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $35.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM40000UL
                                                                                                  Newark Part No.51AC2147
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameLPCXpresso802
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0+
                                                                                                  Silicon Core NumberLPC802
                                                                                                  Kit ContentsDev Board LPCXpresso802
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  OM40000UL is a LPCXpresso802 board for the LPC802 family of MCUs. It provides a powerful and flexible development system for NXP’s low end Arm® Cortex®-M0+ based MCUs. The LPCXpresso802 board was created to enable evaluation of and rapid prototyping of the LPC802 family of MCUs. The board is compatible with NXP’s MCUXpresso integrated development environment (IDE) and other popular toolchains including IAR and Keil.

                                                                                                  • Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
                                                                                                  • LPC802 Arm Cortex-M0+ MCU running at up to 15MHz
                                                                                                  • On-board CMSIS-DAP (debug probe) with VCOM port based on LPC11U35 MCU
                                                                                                  • Debug connector to allow debug of target LPC802 MCU using an external probe
                                                                                                  • LPC802 reset button
                                                                                                  • 1MB winbond SPI flash memory
                                                                                                  • NXP LM75BDP temperature sensor
                                                                                                  • Detachable board section with LEDs and potentiometer for prototyping and demo development
                                                                                                  • I²C Grove connector for easy connection of sensors or to use LPCXpresso802

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  LPCXpresso802

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0+

                                                                                                  Kit Contents

                                                                                                  Dev Board LPCXpresso802

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  LPC802

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.