New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Print Page

                                                                                                  TDGL017

                                                                                                  Evaluation Board, Multi-platform framework, 42 I/O pins, Arduino 3.3V shields compatible

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP TDGL017
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTDGL017
                                                                                                  Newark Part No.27W2153
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoTDGL017
                                                                                                  Newark Part No.27W2153
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamePIC32MX340Fxxxx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC32
                                                                                                  Silicon Core NumberPIC32MX
                                                                                                  Kit ContentsBoard only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TDGL017 is a chipKIT uC32 development board based on the popular Arduino open source hardware prototyping platform and adds the performance of the PIC32 microcontroller. The uC32 board takes advantage of the powerful PIC32MX340F512 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 512K of Flash program memory and 32K of SRAM data memory. The uC32 can be programmed using the Multi Platform Integrated Development Environment (MPIDE), an environment based on the original Arduino IDE modified to support PIC32. It contains everything needed to start developing embedded applications. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in system programmer/debugger. The uC32 provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI, and I2C ports and pulse width modulated outputs. Twelve of the I/O pins can be used as analog inputs or as digital inputs and outputs.

                                                                                                  • PIC32MX340F512H microcontroller
                                                                                                  • Compatible with many existing Arduino code examples, reference materials and other resources
                                                                                                  • Compatible with many Arduino shields
                                                                                                  • 42 available I/O, two user LEDs
                                                                                                  • PC connection uses a USB A <gt/> mini B cable (not included)
                                                                                                  • 12 analog inputs, 3.3V operating voltage
                                                                                                  • 75mA typical operating current
                                                                                                  • 7V to 15V input voltage (recommended), 20V input voltage (maximum)
                                                                                                  • 0V to 3.3V analog input voltage range
                                                                                                  • +/-18mA DC current per pin

                                                                                                  Applications

                                                                                                  Communications & Networking, Audio, Sensing & Instrumentation, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC32MX340Fxxxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC32

                                                                                                  Kit Contents

                                                                                                  Board only

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC32MX

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.