Quantity | Price |
---|---|
1+ | $198.680 |
Product Information
Product Overview
The MCP3905EV is a MCP3905A evaluation board designed to test a variety of meter designs using the MCP3905A energy metering Integrated Circuit. The stand alone MCP3905A energy meter designs, as well as those using a PICmicro MCU Unit , are easily designed using this evaluation board as the prototype analog front end. The high voltage AC input line and load connections, including the necessary space for current shunt or current transformer evaluation, are all included. Jumpers with shunts and a reset switch are connected to the MCP3905A device to further facilitate device evaluation and meter design. multiple input channel configuration circuits are included for both differential and single ended signals. LEDs for evaluating the MCP3905A output visually are on board. A standard 14 pin PICtail daughter board header is included for a connection to a variety of PICmicro microcontroller demonstration boards, allowing for PIC16, PIC18 and dsPIC DSC development system meter designs.
- Uses the new MCP3905A device
- Evaluation system for a variety of energy meter designs
- Easy connection to line and load experiments with AC plug and screw type connections
- PIC demonstration board connections (PICtail) with optical isolator
- On board power supply circuitry for power supply evaluation and experimentation
- Resistive network with mechanical potentiometer for calibration experimentation
- Jumpers for gain and frequency selection
Applications
Metering, Test & Measurement, Power Management
Contents
The MCP3905A/06A Evaluation Board, Important Information Sheet.
Technical Specifications
Microchip
Power Management
Board & Design Guides
No SVHC (25-Jun-2025)
MCP3905A
Energy Meter
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate