New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  MAX77816EVKIT#

                                                                                                  EVAL BOARD, BUCK-BOOST REGULATOR

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX77816EVKIT#
                                                                                                  ANALOG DEVICES MAX77816EVKIT#
                                                                                                  ANALOG DEVICES MAX77816EVKIT#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX77816EVKIT#
                                                                                                  Newark Part No.45AC7303
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$129.470$54.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX77816EVKIT#
                                                                                                  Newark Part No.45AC7303
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeBuck-Boost Switching Regulator
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberMAX77816
                                                                                                  Product Range-
                                                                                                  Kit ContentsEval Board MAX77816
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MAX77816EVKIT# is an evaluation kit (EV kit) for MAX77816. It is a fully assembled and tested printed circuit board (PCB) for evaluating the MAX77816 high-current, high-efficiency buck-boost regulator targeting single-cell Li-ion battery-powered applications. The IC allows 5A (typ) maximum switch current. In buck mode, the output current can go as high as 4A and in boost mode the maximum output current can be 3A. The Command Module (MINIQUSB) can be used to enable USB to I2C communication between a Windows® compatible PC and the EV kit. The EV kit software provides a Windows based graphical user interface (GUI) to exercise the various features of the IC. Typical applications include digital camera: power, E-cigarette: powers the atomizer, gas/water meters: powers the data concentrator, skin beauty products: powers high-power LEDs, smartphone: powers camera subsystem, sensor, RGB LED, SDIO, finger scanner.

                                                                                                  • Buck and boost operation including seamless transition between buck and boost modes
                                                                                                  • 2.3V to 5.5V VIN range, 2.60V to 5.14V VOUT with 20mV step
                                                                                                  • 3A minimum continuous output current (VINBB ≥ 3.0V, VOUTBB = 3.3V)
                                                                                                  • Burst current: 3.6A minimum output current for 800µs (VINBB ≥ 3.0V, VOUTBB = 3.3V)
                                                                                                  • I2C serial interface allows dynamic VOUT adjustment and provides design flexibility
                                                                                                  • 97.5% peak efficiency, 40μA quiescent current
                                                                                                  • Safety features enhance device and system reliability: soft-start, True Shutdown™
                                                                                                  • Thermal shutdown and short-circuit protection
                                                                                                  • Multifunction GPIO pin
                                                                                                  • Small size: 1.827mm x 2.127mm, 20-bump WLP, 0.4mm pitch
                                                                                                  • Battery-Powered Applications; RF Power Amplifiers; Smartphones and Tablets; Wearable Devices; Wireless Communication Devices

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Application Sub Type

                                                                                                  Buck-Boost Switching Regulator

                                                                                                  Silicon Core Number

                                                                                                  MAX77816

                                                                                                  Kit Contents

                                                                                                  Eval Board MAX77816

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate