New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  AFBR-0545Z

                                                                                                  MEDIA CONVERTER KIT, FIBER OPTIC TX RX

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM AFBR-0545Z
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-0545Z
                                                                                                  Newark Part No.26AM8219
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$824.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $824.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoAFBR-0545Z
                                                                                                  Newark Part No.26AM8219
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeFiber Optic Transceiver
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  Silicon Core NumberAFBR-5972Z
                                                                                                  Product Range-
                                                                                                  Kit Contents2x Converter Board/Power Supply/5 Types Adapter, 2m POF Cable w/Duplex Connector, 2x CAT5 Cables
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AFBR-0545Z is a media converter kit for the AFBR-5972Z fiber optic transceiver. AFBR-5972Z transceiver module enables system designers to implement a 100Mb/s fast Ethernet data link over standard plastic optical fiber (POF). The AFBR-0545Z Media Converter Kit allows a system designer to quickly evaluate AFBR-5972Z transceiver module performance. The two boards in the Kit provide an easy solution to convert CAT-5 Ethernet to plastic optical fiber and back again. This allows an evaluation of Ethernet running over up to 50 meters of plastic optical fiber. The transceiver module can be connected with Broadcom Versatile Link connectors (AFBR-4526Z). Typical applications include motion control-industrial motor (AC 200V class).

                                                                                                  • Compatible to IEEE 802.3 100BASE-FX PMA using POF PMD
                                                                                                  • Link lengths up to 50m POF (NA0.5) or 70m POF (NA0.3)
                                                                                                  • Compact foot print
                                                                                                  • 3.3V operation
                                                                                                  • LVPECL input and output data connections
                                                                                                  • LVPECL signal detect output
                                                                                                  • Temperature range from -40°C to 85°C

                                                                                                  Contents

                                                                                                  Media converter board (2 pieces), 12V DC power supply (2 pieces) plus power supply adapter (5 types, 2 pieces each), 2 meter POF cable with duplex connector for the AFBR-5972Z (P/N HFBR-RSD002Z), CAT 5 patch cable (2 pieces), AFBR-0545Z application note.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  Fiber Optic Transceiver

                                                                                                  Silicon Core Number

                                                                                                  AFBR-5972Z

                                                                                                  Kit Contents

                                                                                                  2x Converter Board/Power Supply/5 Types Adapter, 2m POF Cable w/Duplex Connector, 2x CAT5 Cables

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate