Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.580 |
Price for:Each
Minimum: 1
Multiple: 1
$198.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG2120
Newark Part No.08AM1971
Technical Datasheet
Kit Application TypeInterface & Communication
Application Sub TypePSTN Interface
Silicon ManufacturerSilvertel
Silicon Core NumberAg2120
Product Range-
Kit ContentsEvaluation Board Ag2120
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG2120 is an Ag2120 evaluation board designed to work with the Ag1170 evaluation board and will a CODEC board. The Ag2120 evaluation board can be set at either +5V or +3V, the Ag2120 will work at either of these voltages. The board has two device sockets, one for the single-in-line (SIL) and one for the dual in-line (DIL). Do not attempt to plug in both variant at the same time.
Technical Specifications
Kit Application Type
Interface & Communication
Silicon Manufacturer
Silvertel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
PSTN Interface
Silicon Core Number
Ag2120
Kit Contents
Evaluation Board Ag2120
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate