New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  CP2112EK

                                                                                                  Evaluation Kit, CP2112, USB to SMBus Bridge, USB Cable, DVD, Quick Start Guide

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS CP2112EK
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoCP2112EK
                                                                                                  Newark Part No.74AC8661
                                                                                                  Your Part Number
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$76.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $76.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoCP2112EK
                                                                                                  Newark Part No.74AC8661
                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeUSB to SMBus Bridge
                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  Silicon Core NumberCP2112
                                                                                                  Product Range-
                                                                                                  Kit ContentsEval Board CP2112, USB Cable, DVD, Quick Start Guide
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  CP2112EK is a HID USB to SMBus/I²C bridge development kit. This evaluation kit allows a complete evaluation and customization of the CP2112 HID USB to SMBus/I2C Bridge, including all GPIO functions, transmit LEDs, receive LEDs and clock output. A USB cable, Windows®, and Mac® application examples and full documentation are included. CP2112 software package provides documentation, programming examples and customization utilities for the CP2112 family. The Silicon Labs HID USB-to-SMBus interface library provides a simple API to configure and operate CP2112 devices. The library provides an interface abstraction so that users can develop their application at a higher level than the USB HID layer. This HID USB-to-SMBus library is a Windows DLL implementation of the CP2112 interface specification.

                                                                                                  Contents

                                                                                                  CP2112 evaluation board, USB cable, Quick start guide, CP21xx kit DVD.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Application Sub Type

                                                                                                  USB to SMBus Bridge

                                                                                                  Silicon Core Number

                                                                                                  CP2112

                                                                                                  Kit Contents

                                                                                                  Eval Board CP2112, USB Cable, DVD, Quick Start Guide

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate