Need more?
Quantity | Price |
---|---|
1+ | $657.730 |
Product Information
Product Overview
MAX9276BCOAXEVKIT# is a MAX9276B coax evaluation kit (EV kit) that provides a proven design to evaluate the MAX9276B high-bandwidth gigabit multimedia serial link (GMSL) deserializers with spread spectrum and fullduplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP®-, Windows Vista®-, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device. The EV kit comes with a MAX9276B or MAX9280B installed.
- Accepts 24bit or 32bit parallel video
- USB-PC connection (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX9276B coax EV kit board, USB cable, 2m Rosenberger FAKRA cable assembly.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication
Analog Devices
-
No SVHC (21-Jan-2025)
Deserializer
MAX9276B
Coax Eval Kit MAX9276B, USB Cable
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate