Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14435FWEVKIT#
Newark Part No.50AC5346
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $68.710 |
Price for:Each
Minimum: 1
Multiple: 1
$68.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14435FWEVKIT#
Newark Part No.50AC5346
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14435FAWE+
Product Range-
Kit ContentsEval Board MAX14435FAWE+
Product Overview
Evaluation kit to evaluate the MAX14435 four-channel unidirectional digital isolator. The MAX14435FWEVKIT# comes populated with the MAX14435FAWE+ but can also be used to evaluate the following digital isolators MAX14435RAWE+, MAX14435SAWE+, MAX14435UAWE+ and MAX14435VAWE+. Suitable for use in battery management, fieldbus communications for industrial automation, general isolation application, isolated RS485/RS422, CAN and medical systems.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed Up to 5KVRMS isolation for the wide-body SOIC package for 60s
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX14435FAWE+
Kit Contents
Eval Board MAX14435FAWE+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate