Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM3471EBZ
Newark Part No.26AM9800
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $127.620 |
Price for:Each
Minimum: 1
Multiple: 1
$127.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM3471EBZ
Newark Part No.26AM9800
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberADUM3471
Product Range-
Kit ContentsEvaluation Board ADUM3471
Product Overview
EVAL-ADUM3471EBZ is an iCoupler ADuM347x quad-channel isolator with integrated transformer driver evaluation board. It demonstrates two separate applications for the ADuM347x family of quad-channel digital isolators with integrated transformer drivers. It has two independent power supply circuits: a double supply and a single supply. The switching frequency can be set from 200kHz to 1000kHz. The board supports a variety of I/O configurations and multiple transformer options. It is equipped with two ADuM3471 isolators. Supported iCoupler models are ADuM3470, ADuM3471, ADuM3472, ADuM3473 and ADuM3474.
- 2 independent ADuM347x circuits including 2.5KVrms isolated dc-to-dc converters
- Single supply: 5V in to 5V out (regulated)
- Reconfigurable to 5V in to 3.3V out or 3.3V in to 3.3V out
- Double supply: 5V in to 15V out (regulated) and 7.5V out (unregulated)
- Reconfigurable to 5V in to 12V out (regulated) and 6V out (unregulated)
- 4 isolated 25Mbps data channels per ADuM347x circuit
- Footprints for Coilcraft and Halo transformer options
- Multiple switching frequency options
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Digital Isolator
Silicon Core Number
ADUM3471
Kit Contents
Evaluation Board ADUM3471
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate