New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  IL600-01

                                                                                                  Evaluation Board, For IL600 Series Passive-Input Isolator, Current Mode Device

                                                                                                  NVE
                                                                                                  NVE IL600-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNVE
                                                                                                  Manufacturer Part NoIL600-01
                                                                                                  Newark Part No.94T5283
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$66.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $66.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NVE
                                                                                                  ManufacturerNVE
                                                                                                  Manufacturer Part NoIL600-01
                                                                                                  Newark Part No.94T5283
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeIsolator
                                                                                                  Silicon ManufacturerNVE
                                                                                                  Silicon Core Number-
                                                                                                  Product Range-
                                                                                                  Kit ContentsEvaluation Board IL600
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The IL600-01 is a IL600 series isolator evaluation board. The IL600 series isolators are current mode devices. Changes in current flow into the input coil drive output logic state changes. The output is high with no signal present. Current flow from In- to In+ switches the output low. The worst case logic low threshold current is 5mA. An input current of at least 8mA ensures fail safe operation, meaning the output powers up in the correct state. The absolute maximum coil current is 25mA. For single ended operation (that is, the coil current does not reverse), a boost capacitor in parallel with the current limiting resistor is used to induce bidirectional coil current. For standard logic signals with rise times less than 10ns, a 16pF boost capacitor is recommended.

                                                                                                  • Up to 100Mbps data rate
                                                                                                  • Open drain or CMOS outputs
                                                                                                  • Fail safe output
                                                                                                  • 3.3V or 5V power supply
                                                                                                  • No input side power supply required
                                                                                                  • 100ps pulse jitter
                                                                                                  • Low EMC footprint
                                                                                                  • 2.5kVrms isolation (1min)
                                                                                                  • Low power dissipation
                                                                                                  • MSOP, SOIC, and PDIP Packages

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  NVE

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Application Sub Type

                                                                                                  Isolator

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board IL600

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:Lead
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.