Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.420 |
Price for:Each
Minimum: 1
Multiple: 1
$185.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1055A
Newark Part No.02AM1392
Device TopologyCharge Pump
No. of Outputs9Outputs
Output Current250mA
Output Voltage-
Input Voltage Min2.9V
Input Voltage Max5.5V
Core ChipLTC3219EUD
Dimming Control Type-
Kit ContentsDemo Board LTC3219EUD
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Device Topology
Charge Pump
Output Current
250mA
Input Voltage Min
2.9V
Core Chip
LTC3219EUD
Kit Contents
Demo Board LTC3219EUD
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
9Outputs
Output Voltage
-
Input Voltage Max
5.5V
Dimming Control Type
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate