Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
15 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No2465
Newark Part No.98Y0120
Technical Datasheet
Accessory TypePowerBoost 1000 Charger
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
The PowerBoost 1000C is the perfect power supply for your portable project. With a built-in load-sharing battery charger circuit, you will be able to keep your power-hungry project running even while recharging its battery! This tiny DC/DC boost converter module can be powered by any 3. 7V LiIon/LiPoly battery, and convert the battery output to 5. 2V DC for running your 5V projects. Note: Under full load this device generates a considerable amount of heat. This will require consideration when selecting a proper enclosure and preventing physical contact.
Technical Specifications
Accessory Type
PowerBoost 1000 Charger
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate