Need more?
| Quantity | Price |
|---|---|
| 1+ | $243.340 |
Product Information
Product Overview
DC3036A is a LTC6812-1 15-channel battery-stack monitor with Daisy-Chain interface demonstration board. Demonstration circuit 3036A features the LTC®6812-1, a 15-channel battery-stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The DC3036A demo board also features reversible isoSPI™ enabling a redundant communication path. The PCB, components and DuraClik connectors are optimized for Low EMI susceptibility and emissions. The DC3036A can communicate to a PC by connecting a DC2792B dual isoSPI together with DC2026 Linduino® One. The DC2026 must be loaded with the appropriate program (called a sketch) to control the battery stack monitor IC and receive data through a USB serial port.
- V+ supply voltage range: 16V to 75V
- V+ to C15 voltage of -0.3V (min), V+ to C10 voltage of 40V (max)
- C11 voltage is 2.5V (min) and C6 voltage is 1V (min)
- CPIN input range: 0 to 5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC6812-1
Demonstration Board LTC6812ILWE-1
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate