New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  Print Page

                                                                                                  EV2723-QC-00A

                                                                                                  EVAL BOARD, LI-ION/POLY BATTERY CHARGER

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV2723-QC-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV2723-QC-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV2723-QC-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EV2723-QC-00A
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEV2723-QC-00A
                                                                                                  Newark Part No.73AJ4672
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 35 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$80.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $80.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEV2723-QC-00A
                                                                                                  Newark Part No.73AJ4672
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management - Battery
                                                                                                  Application Sub TypeLi-Ion / Polymer Battery Charger
                                                                                                  Silicon Core NumberMP2723GQC-0000
                                                                                                  Silicon ManufacturerMonolithic Power Systems
                                                                                                  Kit ContentsEval Board MP2723GQC-0000, USB to I2C USB Communication Interface, USB Cable, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  EV2723-QC-00A is an evaluation board for MP2723, a 3A, highly integrated, switch mode battery charger IC for single-cell Li-ion or Li-polymer batteries. This device supports NVDC architecture with power path management and is suitable for portable applications including tablets, mobile internet devices and smartphones. The I2C serial interface can control the charging and system settings. The EV2723-QC-00A supports 5V input sources, including standard USB host ports and wall adapters with fast charging capabilities. It supports USB On-The-Go (OTG) operation by supplying 5V with 1.5A. It has integrated ADC for monitoring input voltage, input current, battery voltage, charge current, system voltage and battery temperature. Safety features include configurable JEITA for battery temperature protection, battery charging safety timer, thermal regulation, thermal shutdown, input/system overvoltage protection, battery temperature protection.

                                                                                                  • 3A, I2C-controlled SW charger with NVDC power path and USB OTG evaluation board
                                                                                                  • 3.7V to 5V operating input voltage range
                                                                                                  • Up to 22V sustainable voltage, high-efficiency 3A, 1.35MHz buck charger
                                                                                                  • USB OTG with adjustable 4.8V to 5.5V output
                                                                                                  • Up to 1.5A output with selectable 1.35MHz boost converter
                                                                                                  • Up to 9A battery discharge current
                                                                                                  • I2C port for flexible system parameter setting and status reporting
                                                                                                  • Full DISC control to support shipping mode and system restart
                                                                                                  • Charging operation indicator
                                                                                                  • Low-impedance power path optimizes efficiency, reduces battery charging time, extends battery life

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Power Management - Battery

                                                                                                  Silicon Core Number

                                                                                                  MP2723GQC-0000

                                                                                                  Kit Contents

                                                                                                  Eval Board MP2723GQC-0000, USB to I2C USB Communication Interface, USB Cable, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Application Sub Type

                                                                                                  Li-Ion / Polymer Battery Charger

                                                                                                  Silicon Manufacturer

                                                                                                  Monolithic Power Systems

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate