Need more?
Quantity | Price |
---|---|
1+ | $208.910 |
Product Information
Product Overview
AD637-EVALZ is an evaluation board for AD637 RMS-to-DC converter. The AD637 is a complete, high accuracy, RMS to DC converter that computes the true rms value of any complex waveform. It offers performance that is unprecedented in integrated circuit RMS to DC converters and comparable to discrete and modular techniques in accuracy, bandwidth, and dynamic range. The AD637-EVALZ is available on-line and is fully tested and ready for bench testing after connecting power and signal I/O. The circuit is configured for dual power supplies, and standard BNC connectors serve as the signal input and output ports.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board AD637
No SVHC (21-Jan-2025)
AD637
RMS to DC Converter
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate