Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $62.750 |
Price for:Each
Minimum: 1
Multiple: 1
$62.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG-EVK-D0
Newark Part No.09AJ9085
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core NumberCCG15, CCG30
Kit Application TypePower Management
Application Sub TypeDC / DC Converter
Kit ContentsEvaluation Board CCG15 or CCG30
Product Range-
Automotive Qualification Standard-
Product Overview
CCG-EVK-D0 evaluation kit for CCG15 or CCG30. This evaluation board is being provided as a tool to facilitate a quick and easy way to mount and test the CCG15 and CCG30 Series (single or dual output isolated modules). The same evaluation board also comes with a dedicated slot for an i3A Series non-isolated module which allows for a multi output test board configuration. It takes advantage of the wide output adjustability of the i3A series through the provided on board potentiometer.
- No modules
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management
Kit Contents
Evaluation Board CCG15 or CCG30
Automotive Qualification Standard
-
Silicon Core Number
CCG15, CCG30
Application Sub Type
DC / DC Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate