Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A5A8A-001-EVK-D2PP
Newark Part No.69AC4422
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $355.710 |
Price for:Each
Minimum: 1
Multiple: 1
$355.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A5A8A-001-EVK-D2PP
Newark Part No.69AC4422
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core Numberi3A4W008A033V-001-R, i3A4W005A150V-001-R
Kit Application TypePower Management
Application Sub TypeDC / DC Converter
Product Range-
Automotive Qualification Standard-
Product Overview
I3A5A8A-001-EVK-D2PP is an evaluation kit with i3A4W005A150V-001-R and i3A4W008A033V-001-R modules.
- Input voltage range from 9V to 53V
- Output voltage is 5V to 30V, 3.3V to 16.5V
- Output current is 4.5A, 8A, maximum output power is 100W
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management
Kit Contents
Evaluation Board i3A4W008A033V-001-R, i3A4W005A150V-001-R
Automotive Qualification Standard
-
Silicon Core Number
i3A4W008A033V-001-R, i3A4W005A150V-001-R
Application Sub Type
DC / DC Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate