Quantity | Price |
---|---|
1+ | $75.590 |
Product Information
Product Overview
MCP1256/7/8/9EV is Charge Pump Evaluation board for MCP1256, MCP1257, MCP1258, MCP1259 regulated 3.3V, low ripple charge pumps with low operating current SLEEP mode or BYPASS Mode. The design provides for dynamic versatility. It is setup to evaluate simple, stand alone, dc/dc conversion. Two evaluation circuits are provided, demonstrating the versatility of the MCP1256/7/8/9 device family. One evaluation circuit utilizes the MCP1256, demonstrating the SLEEP mode feature along with a power good indication. The other evaluation circuit utilizes the MCP1259, demonstrating the unique BYPASS mode feature along with a low battery indication.
- Simple, stand alone operation
- Powered from external bench supply or compatible battery input
- Surface mount design
- Fully assembled and tested
Applications
Communications & Networking, Portable Devices, Automation & Process Control
Technical Specifications
Microchip
Power Management
Evaluation Board MCP125x
-
MCP1256
Step Up DC / DC Converter
-
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate