Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoEK25203-01
Newark Part No.87AK5142
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.980 |
| 10+ | $234.910 |
| 25+ | $226.570 |
| 50+ | $218.230 |
| 100+ | $208.500 |
Price for:Each
Minimum: 5
Multiple: 5
$1,264.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoEK25203-01
Newark Part No.87AK5142
Technical Datasheet
Silicon ManufacturerMurata Power Solutions
Silicon Core NumberPE25203
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeCharge Pump Converter
Kit ContentsEvaluation Board PE25203
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EK25203-01 is a PE25203 DC-DC converter evaluation board assembly. The PE25203 is an ultra-high efficiency charge pump that is configurable to divide down an input voltage by two or three and deliver up to 4A at up to 99% peak efficiency. The PE25203 supports an input voltage range of 5.7V to 10V in divide-by-2 mode and 8.4V to 15V in divide-by-3 mode.
- Proprietary architecture enables industry leading efficiency with an ultra-low profile
- Fully protected input under-voltage, output overcurrent and thermal shutdown
Technical Specifications
Silicon Manufacturer
Murata Power Solutions
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board PE25203
Automotive Qualification Standard
-
Silicon Core Number
PE25203
Application Sub Type
Charge Pump Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate