Product Information
Product Overview
The SC4501STDEVB is an evaluation board to evaluate SC4501 step up switching regulator with soft start. The SC4501 is a high frequency current mode step up switching regulator with an integrated 2A power transistor. Its high switching frequency (programmable up to 2MHz) allows the use of tiny surface mount external passive components. Programmable soft start eliminates high inrush current during start up. The operating frequency of the SC4501 can be set with an external resistor. The ability to set the operating frequency gives the SC4501 design flexibilities. A dedicated COMP pin allows optimization of the loop response. The SC4501 requires a minimum input of 1.4V to operate.
- Low saturation voltage switch: 220mV at 2A
- Constant switching frequency current mode control
- Programmable switching frequency up to 2MHz
- Soft start function
- Input voltage range from 1.4V to 16V
- Output voltage up to 32V
- Low shutdown current
- Adjustable under voltage lockout threshold
- Small low profile thermally enhanced packages
Applications
Power Management, Medical, Portable Devices, LED Lighting, Consumer Electronics
Technical Specifications
Semtech
Power Management - Voltage Regulator
-
-
SC4501
Step Up Switching Regulator
-
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate