New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits- Hot Swap Controller
                                                                                                  Print Page

                                                                                                  ISL6115EVAL1Z

                                                                                                  Evaluation Board, Hot Swap Controller, Power Distribution Controller, Overcurrent Fault Isolation

                                                                                                  RENESAS
                                                                                                  RENESAS ISL6115EVAL1Z
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL6115EVAL1Z
                                                                                                  Newark Part No.04P7603
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL6115EVAL1Z
                                                                                                  Newark Part No.04P7603
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntersil
                                                                                                  Silicon Core NumberISL6115
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeHot Swap Controller
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The ISL6115EVAL1Z is an evaluation board to evaluate the performance of ISL6115 power distribution controller. The current regulation level is set by 2 external resistors, RISET sets the CR Vth and the other is a low ohmic sense element across, which the CR Vth is developed. The CR duration is set by an external capacitor on the CTIM pin, which is charged with a 20µA current once the CR Vth level is reached. If the voltage on the CTIM capacitor reaches 1.9V the IC then quickly pulls down the GATE output latching off the pass FET. Fully featured hot swap power controllers targets applications in the +2.5V to +12V range. The ISL6115 is for +12V control. Each has a hard wired under voltage (UV) monitoring and reporting threshold level approximately 80% of the aforementioned voltage. The ISL6115 has an integrated charge pump allowing control of up to +16V rails using an external N Channel MOSFET.

                                                                                                  • HOT SWAP single power distribution control
                                                                                                  • Overcurrent fault isolation
                                                                                                  • Programmable current regulation level
                                                                                                  • Programmable current regulation time to latch off
                                                                                                  • Rail to rail common mode input voltage range
                                                                                                  • 1µs response time to dead short
                                                                                                  • Under voltage and overcurrent Latch Indicators
                                                                                                  • Adjustable turn on ramp
                                                                                                  • Protection during turn on
                                                                                                  • Two Levels of overcurrent Detection Provide Fast Response to Varying Fault Conditions

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Warnings

                                                                                                  ESD sensitive device, Take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intersil

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  ISL6115

                                                                                                  Application Sub Type

                                                                                                  Hot Swap Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.