Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17613AEVKIT#
Newark Part No.02AH6916
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $58.660 |
Price for:Each
Minimum: 1
Multiple: 1
$58.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17613AEVKIT#
Newark Part No.02AH6916
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17613AATP+T
Kit Application TypePower Management
Application Sub TypeCurrent Limiter
Kit ContentsEval Kit MAX17613AATP+T
Product Range-
Product Overview
- Evaluation kit for MAX17613A 4.5V to 60V, 3A current limiter with OV, UV and reverse protection
- Features a 40V TVS diode (D1) across the input and schottky diode across the output terminals
- Evaluates UVLO , OVLO, three current limit types and current limit threshold
- UVLO programmed to 4.5V, OVLO programmed to 36V
- Jumper configurable current limit, jumper configurable current limit type
- Programmable start-up blanking time
- Features fault indication signals
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17613AATP+T
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX17613AATP+T
Application Sub Type
Current Limiter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate