Need more?
Quantity | Price |
---|---|
1+ | $706.000 |
Product Information
Product Overview
RTK0EMA430S00020BJ is a MCK-RA4T1 Renesas flexible motor control kit for RA4T1 MCU group. The MCK-RA4T1 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). With this product and the sample code and QE for Motor that can be downloaded from the website, you can start evaluating motor control using the RA4T1 right away.
- The CPU board is equipped with the RA4T1 as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RA4T1
- Supports 1-shunt/3-shunt current sensing
- Over current detection
- Supports the motor control development support tool "Renesas motor workbench"
- Supports hall sensors, encoders, and inductive position sensors
Contents
RA4T1 CPU board(MCB-RA4T1), Inverter board (MCI-LV-1), Permanent magnet synchronous motors, Accessories (cables, standoffs, etc.).
Technical Specifications
DC Brushless Motor
Motor Control
Inverter Board, CPU Board, Brushless DC Motor, USB Cable, Screw, Stand-Off
No SVHC (21-Jan-2025)
Renesas
R7FA4T1BB3CFM
RA Family, RA4 Series, RA4T1 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate