New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  PROGSHIELD

                                                                                                  Programmer, Programmer Shield For Particle Boards, USB To JTAG, Standalone

                                                                                                  PARTICLE
                                                                                                  PARTICLE PROGSHIELD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPARTICLE
                                                                                                  Manufacturer Part NoPROGSHIELD
                                                                                                  Newark Part No.60AC3767
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$39.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PARTICLE
                                                                                                  ManufacturerPARTICLE
                                                                                                  Manufacturer Part NoPROGSHIELD
                                                                                                  Newark Part No.60AC3767
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported Families-
                                                                                                  Kit ContentsProgrammer Shield Board
                                                                                                  FeaturesFT2232H Based JTAG Programmer Shield, USB-JTAG & USB-UART Interface, OpenOCD/WICED IDE Compatible
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The new and improved Programmer Shield is essentially a USB-JTAG converter that gives advanced users complete access to the Photon's memory space. It supports openOCD and the WICED SDK, and is built around the FT2232H high speed USB FIFO. Unlike the previous Programmer Shield, it is fully standalone and requires no third-party programmers. In addition to providing a JTAG interface, this shield can also act as a USB to Serial converter. You can also use this shield as a generic JTAG programmer for your other projects! Designed for use with the Photon, backwards compatible with the Core.

                                                                                                  • Operating power supply: USB
                                                                                                  • Dimensions: 1.55" x 3.3" (39mm x 84mm)
                                                                                                  • Weight: 18 gms
                                                                                                  • Compatibility: OpenOCD and WICED IDE

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  Features

                                                                                                  FT2232H Based JTAG Programmer Shield, USB-JTAG & USB-UART Interface, OpenOCD/WICED IDE Compatible

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Kit Contents

                                                                                                  Programmer Shield Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.