Product Information
Product Overview
The EVAL_PAN1721 is an evaluation kit for PAN1720 ultra low power Bluetooth low energy module. The PAN1721 is a cost effective, ultra low power, system-on-chip (SoC) and complete power optimized Bluetooth v4.0 Low Energy (BLE) solution. This module includes an embedded processor, BLE stack, antenna, eight channel, twelve bit analogue to digital converter, 19 GPIOs plus battery monitor and temperature sensors. It is engineered for ultra low power consumption applications. The PAN1721 combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM and many other powerful supporting features and peripherals. It is an ideal choice for applications where battery life is a critical application requirement using only 500nA in sleep mode.
- Supports user developed applications
- Texas Instruments stack or optional BlueRadios stack
- 256K flash and 8K RAM
- Supports 1Mbps data rate
- Operating temperature range from -40°C to +85°C
- Receiver sensitivity (1% PER) of -96dBm at 500Kpbs/MSK (high gain mode)
- Power supply voltage range from 2V to 3.6V (single operation voltage)
Contents
Two PAN1721 USB development modules.
Technical Specifications
Panasonic
Wireless Connectivity
2x Wireless boards
No SVHC (25-Jun-2025)
PAN1721
Bluetooth
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate