Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.930 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV65D15A
Newark Part No.03AM9730
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberRNBD350PE-I100
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsAdd On Board RNBD350PE-I100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV65D15A is a RNBD350 add-on board which is an efficient low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of Microchip’s Bluetooth® Low Energy RF module RNBD350PE, compliant to the mikroBUS™ add-on bus standard. It also includes an on-board MCP2200 USB-to-UART converter enabling an out-of-box evaluation with no other hardware requirements. The RNBD350 add on board supports a wide range of applications such as wireless lighting, home automation, Internet of Things (IoT), industrial automation and general purpose Bluetooth data.
- RNBD350PE Bluetooth® low energy RF module
- USB or host board-powered at 3.3V power supply
- Host control interface over UART
- USB-to-UART converter with MCP2200 enables fast evaluation with no external hardware requirement
- mikroBUS™ add on bus standard, enables support with host boards with mikroBUS socket
- User LEDs for status/event indication
- Power LED (Green)
- PTA header to support Bluetooth Low Energy Wi-Fi® co-existence applications
- Fully supported by MPLAB® X Tools and MPLAB Harmony v3 with example applications
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Connectivity
Kit Contents
Add On Board RNBD350PE-I100
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
RNBD350PE-I100
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate