Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTMCE002
Newark Part No.82R4482
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerMicrochip
Silicon Core NumberPIC18F
Application Sub TypeGSM
Kit ContentsMCE Wireless Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMCE002 is a MCE Wireless KIT GSM that features a PIC18F14K50 MCU with USB support and GSM radio for text messaging and cellular communications. Comes with firmware installed that communicates using simple AT commands and a terminal program on your PC, or can be re-programmed for custom applications.Documentation, drivers and firmware source code is available by download. Requires a valid SIM card and 9V DC supply.
- Includes four push buttons, two LEDs
- Temperature sensor and two 6A relays for remote control of systems.
Applications
Wireless, Communications & Networking
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
PIC18F
Kit Contents
MCE Wireless Kit
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Microchip
Application Sub Type
GSM
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate