Need more?
Quantity | Price |
---|---|
1+ | $1,965.350 |
Product Information
Product Overview
AD-FMCOMMS5-EBZ is a RF synchronized 4 x 4 dual AD9361 transceiver evaluation board. The AD-FMCOMMS5-EBZ is a high-speed analog module designed to showcase the AD9361 in multiple-input, multiple-output (MIMO) applications. The AD9361 is a high performance, highly integrated RF transceiver that operates from 70MHz to 6GHz and supports bandwidths from less than 200KHz to 56MHz. The board supports dual AD9361 devices, allowing for the creation of a 4 x 4 MIMO system. This platform is intended to enable prototyping and development of many software defined radio applications, such as active antennas, transmit beamforming and receive angle of arrival systems. Board has both wideband channels covering the full 6GHz range, as well as narrowband channels matched to 2.4GHz. Suitable for general purpose design suitable for MIMO radio, transmit beamforming and receive angle of arrival detection, point to point communication systems, femtocell/picocell/microcell base stations.
- Full device configuration and calibration control across dual AD9361 devices
- SW tunable across wide frequency range (70MHz to 6GHz) with a Ch bandwidth of <lt/>200KHz to 56MHz
- Phase, frequency synchronization across both AD9361 devices, create a synchronized 4x4 MIMO platform
- Single external LO source can drive both AD9361s, improving RF performance and easing MIMO design
- Powered by dual FMC connectors, allowing for connectivity with the Xilinx ZC706 platform
- Includes schematics, layout, BOM, HDL, Linux drivers and application software
- Allows high channel density
Contents
AD-FMCOMMS5-EBZ evaluation board, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board AD9361BBCZ, Software
No SVHC (21-Jan-2025)
AD9361BBCZ
RF Agile Transceiver
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate