Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC939ALP4
Newark Part No.50AK1496
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $377.860 |
Price for:Each
Minimum: 1
Multiple: 1
$377.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC939ALP4
Newark Part No.50AK1496
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC939ALP4E
Kit Application TypeRF / IF
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC939ALP4E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC939ALP4 is an HMC939ALP4 evaluation board. The HMC939ALP4E is a 5bit digital attenuator with a 31dB attenuation control range in 1dB steps. The HMC939ALP4E offers optimum insertion loss, attenuation accuracy and input linearity over the specified frequency range from 100MHz to 33GHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC939ALP4E
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC939ALP4E
Application Sub Type
Digital Attenuator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate