Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $36,483.350 |
Price for:Each
Minimum: 12
Multiple: 1
$437,800.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-XRF16-ZU39-G
Newark Part No.77AH9584
Technical Datasheet
Silicon ManufacturerXilinx
Silicon Core NumberXCZU39DR-2FFVF1760I
Kit Application TypeRF / IF
Application Sub TypeRFSoC System-on-Module
Kit ContentsXRF16 System-on-Module, Software
Product Range-
SVHCTo Be Advised
Product Overview
Gen-2 XRF16 ™ Xilinx RFSoC system-on-module with 16-channel and 5GHz bandwidth. XRF16™ RFSoC system-on-module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF16 features the Xilinx Zynq® UltraScale+™ RFSoC Gen 2, with 16 RF-ADC and 16 RF-DAC channels. Target applications include phased array radar, 5G massive MIMO, hybrid beamforming, signal detection and jamming, medical imaging and multi-channel RF instrumentation.
- Xilinx Zynq UltraScale+ Gen2 ZU39DR RFSoC
- High-speed data transfer
- 16x 28Gbps serial links for 10/40/100 GbE, PCIe Gen 3x16, eCPRI, OCuLink and Aurora
- Ultra-low jitter programmable sampling clocks
- External or on-board 10MHz reference clock
- Phase coherent synchronous sampling across all converters and multiple boards
- 2GB DDR4 at programmable logic, 2GB DDR4 at processor subsystem
- 32GB eMMC persistent storage, 128MB QSPI boot storage
- 4" x 5" footprint, 5.5V to 16V input, temperature monitor
- Industrial temperature rated, air and conduction cooling options
Contents
XRF16 system-on-module, Software.
Technical Specifications
Silicon Manufacturer
Xilinx
Kit Application Type
RF / IF
Kit Contents
XRF16 System-on-Module, Software
SVHC
To Be Advised
Silicon Core Number
XCZU39DR-2FFVF1760I
Application Sub Type
RFSoC System-on-Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate