Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDV102411
Newark Part No.90T4866
Technical Datasheet
Kit Application TypeCommunication & Networking
Silicon ManufacturerMicrochip
Silicon Core NumberRCM3100
Application Sub TypeWiFi
Kit ContentsDemonstration Board, 2x Li Batteries, User Guide
Product Range-
Product Overview
DV102411 is a Wi-Fi Comm Demo board provides a compact development platform for customers to evaluate Wi-Fi product offering. The demo board comes with onboard MRF24WB0MA Wi-Fi module which is FCC/IC/ETSI certified along with a PIC32 MCU. The MRF24WB0MA has an integrated PCB antenna, matching circuitry, and supports Wi-Fi with the free TCP/IP protocol stack.
- Wi-Fi solution compatible with IEEE 802.11 b/g/n access points
- Supports infrastructure and Ad hoc networks
- MRF24WB0MA module is FCC, IC, Wi-Fi certified and ETSI compliant
- Powered by 2 AAA batteries
- Supports WEP, WPA and WPA2 security protocols
- The board has sensor I/O interface enabling application specific demos
Applications
Wireless, Sensing & Instrumentation, Building Automation, Communications & Networking, Consumer Electronics
Contents
Board, Information sheet.
Technical Specifications
Kit Application Type
Communication & Networking
Silicon Core Number
RCM3100
Kit Contents
Demonstration Board, 2x Li Batteries, User Guide
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Microchip
Application Sub Type
WiFi
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate