Quantity | Price |
---|---|
1+ | $122.390 |
Product Information
Product Overview
RN-171-EK is an 802.11 b/g WiFi evaluation kit for the RN171 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN-171-EK can be powered by both a USB cable (included in the kit) or batteries. The board contains a battery boost circuit which makes it possible to power the board using two AAA batteries (the input voltage can go down to 2.0V DC when using the battery boost circuit).
- Ultra low power
- Complete on board TCP/IP networking stack
- Configurable transmit power of 0dBm to +12dBm
- UART hardware interface
- Up to 1Mbps data rate over UART
- Pushbuttons for AP/WPS mode and reset signals
- Real time clock for wakeup and time stamping
- Supports both Adhoc and SoftAP mode (including SoftAP for Android)
- 10 general purpose digital I/O pins
- 8 analog sensor interfaces; configurable sensor power outputs 0 to 3.3V DC
Applications
Wireless, Sensing & Instrumentation, Portable Devices, RF Communications
Contents
Board, Cable.
Technical Specifications
Wireless Connectivity
RN171
Evaluation Board RN171, USB Cable
No SVHC (25-Jun-2025)
Microchip
WiFi
-
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate