New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  RN-52-EK

                                                                                                  Evaluation Kit, Bluetooth, Audio Module, RN-52

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP RN-52-EK
                                                                                                  MICROCHIP RN-52-EK
                                                                                                  MICROCHIP RN-52-EK
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN-52-EK
                                                                                                  Newark Part No.66W7163
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN-52-EK
                                                                                                  Newark Part No.66W7163
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberRN-52
                                                                                                  Application Sub TypeBluetooth
                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Kit ContentsEvaluation Board RN52, Microphone, 2 USB Mini Speakers, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RN-52-EK is an evaluation kit for the RN52, a fully certified Bluetooth version 3.0 audio module, and fully compatible with Bluetooth version 2.1 + EDR. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles and includes support for codecs such as SBC, aptX, and AAC. It provides a UART interface, GPIO, stereo speaker outputs, stereo microphone inputs, and a USB port. Board demonstrates the key features of the RN52 allowing designers to quickly and easily evaluate and develop prototypes.

                                                                                                  • Based on RN52 Bluetooth audio module
                                                                                                  • Demonstrates key features of RN52 module for embedded systems
                                                                                                  • Allows designers to develop prototypes and proof of concept
                                                                                                  • Dual channel audio output and input available in analog and digital formats
                                                                                                  • Provides interface to external devices
                                                                                                  • USB port to supply power and access to command interface
                                                                                                  • Built in amplifier for stereo audio output and 6 function buttons

                                                                                                  Applications

                                                                                                  Wireless, Audio, RF Communications

                                                                                                  Contents

                                                                                                  Board, Cable, Two stereo mini speakers, Microphone.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  Bluetooth

                                                                                                  Kit Contents

                                                                                                  Evaluation Board RN52, Microphone, 2 USB Mini Speakers, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  RN-52

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  EOL Notices EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.