New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  DM183036

                                                                                                  Evaluation Kit, Bluetooth® Wireless Technology, PICtail™ Plus Daughter Board, USB Plug-in Modules

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM183036
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM183036
                                                                                                  Newark Part No.25T7017
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM183036
                                                                                                  Newark Part No.25T7017
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberRN42HCI
                                                                                                  Application Sub TypeBluetooth
                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Kit ContentsEvaluation Module PIC24FJ256GB110 & PIC32MX795, Bluetooth PICtail Plus Daughter Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DM183036 is a Microchip bluetooth evaluation Kit, an expansion board used for evaluating and adding bluetooth wireless technology on 16bit/32bit PIC MCUs and dsPIC DSCs. The DM183036 consists of the Microchip bluetooth PICtail Plus daughter board, and the PIC24FJ256GB110 and PIC32MX795 USB Plug-in modules, both of which come pre programmed with the dotstack bluetooth demonstration Stack and SPP (Serial Protocol Profile). This evaluation Kit requires an explorer 16 development board to complete the board configuration.

                                                                                                  • Supports a wide range of PIC24, dsPIC and PIC32
                                                                                                  • Communicates with PIC24, dsPIC and PIC32 over HCI UART at 115Ksps
                                                                                                  • On board class 2 roving networks bluetooth module
                                                                                                  • Fully qualified bluetooth 2.1/2.0/1.2/1.1 module
                                                                                                  • Featured with bluetooth v2.0+EDR support
                                                                                                  • Bluetooth SIG qualified
                                                                                                  • With on board ceramic RF chip antenna
                                                                                                  • FCC, ICS, CE certifications

                                                                                                  Applications

                                                                                                  Wireless, Embedded Design & Development, Communications & Networking

                                                                                                  Contents

                                                                                                  Bluetooth(R) PICtail Plus daughter board, PIC24FJ256GB110 and PIC32MX795 USB Plug-in Modules both comes with pre programmed with the dotstack.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  Bluetooth

                                                                                                  Kit Contents

                                                                                                  Evaluation Module PIC24FJ256GB110 & PIC32MX795, Bluetooth PICtail Plus Daughter Boards

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  RN42HCI

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.