Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.930 |
Product Information
Product Overview
DC2767A is a LTC6754 high speed comparator with LVDS demonstration board. Demonstration circuit 2767A features the LTC®6754 high-speed rail to rail comparator in a QFN package with LVDS compatible outputs. The DC2767 input is AC-coupled for single-ended signal greater than 5MHz and up to 445MHz. The DC2767 outputs are AC-coupled 50 ohm source impedance for driving directly the 50 ohm inputs of a 1GHz or higher oscilloscope. The DC2767 has a supply connection for the LTC6754 rail to rail inputs and a separate supply connection for the QFN LTC6754 LVDS outputs. The LTC6754 includes 4.5mV of hysteresis to minimize instability.
- Input/output supply: 2.4 to 5.25V at TA = 25°C, differential RL = 100 ohm, VOVERDRIVE = 50mV
- Output common mode voltage 1.18V to 1.31V TA = 25°C, differential RL = 100 ohm, VOVERDRIVE = 50mV
- Differential output voltage 420mV max at TA = 25°C, differential RL = 100 ohm, VOVERDRIVE = 50mV
- Input supply current is 2.9mA at TA = 25°C, differential RL = 100 ohm, VOVERDRIVE = 50mV
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Voltage Comparator
Demonstration Board LTC6754IUD#PBF
No SVHC (04-Feb-2026)
LTC6754IUD#PBF
High Speed Comparator
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate