New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  AR1100BRD

                                                                                                  Demonstration Board, Touch Screen Controller, AR1100

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AR1100BRD
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAR1100BRD
                                                                                                  Newark Part No.58T8314
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$25.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 35
                                                                                                  Multiple: 1
                                                                                                  $903.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAR1100BRD
                                                                                                  Newark Part No.58T8314
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberAR1100
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeTouch Screen Controller
                                                                                                  Kit ContentsDemo Board AR1100
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The AR1100BRD is a mTouch analog resistive USB and RS 232 touch screen controller board. The AR1100 touch screen controller board automatically selects between USB and RS 232 communication protocols, as well as supports 4 wire, 5 wire or 8 wire analog resistive touch screens from any of a variety of touch screen manufacturers. The AR1100 touch screen controller board dynamically adapts to the various touch screen electrical characteristics such as sensitivity, contact resistance, and capacitance to provide optimal performance with minimal design time. Building on the AR1000 series, the new AR1100 touch screen controller board offers customers an easy to integrate solution for low cost, high performing resistive touch with the advantages of USB plug and play, support for USB mouse or digitizer, advanced touch response and accuracy, field flash updatability, and free drivers for most operating systems to enable low risk designs for a wide variety of touch sensing requirements.

                                                                                                  • Automatically detects communication type
                                                                                                  • RS 232 (9600 BAUD) and USB (2.0 Compliant)
                                                                                                  • Full speed USB device HID compliant at 12Mb/sec
                                                                                                  • Low power suspend mode for USB <lt/> 500 uA
                                                                                                  • Low power sleep mode for RS 232 less then 10μA
                                                                                                  • USB plug and play
                                                                                                  • Dynamic rise time and sampling capability
                                                                                                  • Industry leading touch response and accuracy

                                                                                                  Applications

                                                                                                  Consumer Electronics, Industrial, Medical, Communications & Networking, Portable Devices, Multimedia

                                                                                                  Warnings

                                                                                                  Supplying power from two different power sources will permanently destroy your controller, your computer, or your monitor.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Kit Contents

                                                                                                  Demo Board AR1100

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  AR1100

                                                                                                  Application Sub Type

                                                                                                  Touch Screen Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate