Need more?
Quantity | Price |
---|---|
1+ | $170.340 |
Product Information
Product Overview
DS28E30EVKIT# is a DS28E30 evaluation kit (EV kit) that provides the hardware and software necessary to exercise the features of the DS28E30. The EV system consists of five DS28E30 in WLP package mounted on an interface PCB, along with a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, 8, and 7 operating systems for 64-bit and 32-bit versions. It provides a convenient user interface to exercise the features of the DS28E30.
- Demonstrates the features of the DS28E30, DeepCover® ECDSA secure Authenticator
- 1-wire communication is logged to Aid Firmware designers understanding of DS28E30
- 1-wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, 8, and 7 for 64-Bit and 32-Bit versions
- 3.3V ±3% 1-wire operating voltage
- Evaluation Software available by request
Contents
Five DS28E30X+ interface PCB boards, 1 DS9481P-300# USB to I2C /1-Wire adapter, 1 USB Type-A to Micro-USB Type-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Security
5 Pcs of DS28E30X+ Interface PCB Boards, DS9481P-300# USB to I2C /1-Wire Adapter, USB Cable
No SVHC (21-Jan-2025)
DS28E30
DeepCover Secure Authenticator
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate