New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  DS28E38EVKIT#

                                                                                                  EVAL KIT, DEEPCOVER SECURE AUTHENTICATOR

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES DS28E38EVKIT#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28E38EVKIT#
                                                                                                  Newark Part No.41AC9648
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$135.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $135.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28E38EVKIT#
                                                                                                  Newark Part No.41AC9648
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberDS28E38
                                                                                                  Kit Application TypeMemory
                                                                                                  Application Sub TypeDeepCover Secure Authenticator
                                                                                                  Kit ContentsEval Board DS28E38
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DS28E38EVKIT# is an evaluation kit (EV kit) for DS28E38 and DS2476. The DS28E38 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E38 and DS2476. The EV system consists of five DS28E38/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8 and Windows 7 operating systems both 64bit and 32bit versions. It provides a handy user interface to exercise the features of the DS28E38 and DS2476. Typical applications include authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management and secure management of limited use consumables.

                                                                                                  • Demonstrates features of DS28E38 DeepCover® secure authenticator with ChipDNA PUF protection
                                                                                                  • Demonstrates the features of the DS2476 DeepCover secure coprocessor
                                                                                                  • 1-Wire/I2C communication is logged to Aid firmware designers understanding of DS28E38
                                                                                                  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
                                                                                                  • Fully compliant with USB specification v2.0
                                                                                                  • 3.3V ±3% 1-Wire operating voltage
                                                                                                  • Convenient on-board test points and TDFN socket
                                                                                                  • Authentication of Medical Sensors and Tools; IoT Node Authentication; Peripheral Authentication; Printer Cartridge Identification and Authentication;
                                                                                                  • Reference Design License Management; Secure Management of Limited Use Consumables

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Memory

                                                                                                  Kit Contents

                                                                                                  Eval Board DS28E38

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  DS28E38

                                                                                                  Application Sub Type

                                                                                                  DeepCover Secure Authenticator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  White Papers EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Training Material EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.