New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  DS28E84EVKIT#

                                                                                                  EVAL BRD, DEEPCOVER SECURE AUTHENTICATOR

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES DS28E84EVKIT#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28E84EVKIT#
                                                                                                  Newark Part No.01AH2192
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$181.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $181.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28E84EVKIT#
                                                                                                  Newark Part No.01AH2192
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberDS28E84, DS2476Q+
                                                                                                  Kit Application TypeMemory
                                                                                                  Application Sub TypeDeepCover Secure Authenticator
                                                                                                  Kit Contents5 Pcs of DS28E84/DS2476Q+, 2x DS9121AQ+ Socket Board, DS9481P-300# USB to 1W/I2C Adapter, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Evaluation kit for the DS28E84 and DS2476
                                                                                                  • Demonstrates the features of the DS28E84 DeepCover® Radiation Resistant 1-Wire Authenticator
                                                                                                  • Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
                                                                                                  • 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E39 and DS2476
                                                                                                  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
                                                                                                  • Fully compliant with USB specification v2.0
                                                                                                  • Software runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
                                                                                                  • 3.3V ±3% 1-wire operating voltage
                                                                                                  • Convenient on-board test points, TDFN socket

                                                                                                  Contents

                                                                                                  5 x DS28E84 DeepCover Radiation Resistant, 1-Wire Authenticator (6 TDFN), 5 x DS2476Q+ DeepCover Secure Coprocessor(6 TDFN), 2 x DS9121AQ+ Socket Board (6 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to Micro-USB Type-B Cable.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Memory

                                                                                                  Kit Contents

                                                                                                  5 Pcs of DS28E84/DS2476Q+, 2x DS9121AQ+ Socket Board, DS9481P-300# USB to 1W/I2C Adapter, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  DS28E84, DS2476Q+

                                                                                                  Application Sub Type

                                                                                                  DeepCover Secure Authenticator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Training Material EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.