New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  EVALS26HL512TTOBO1

                                                                                                  EVALUATION BOARD, FLASH MEMORY

                                                                                                  INFINEON
                                                                                                  INFINEON EVALS26HL512TTOBO1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALS26HL512TTOBO1
                                                                                                  Newark Part No.20AM0071
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$27.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALS26HL512TTOBO1
                                                                                                  Newark Part No.20AM0071
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberS26HL512T
                                                                                                  Kit Application TypeMemory
                                                                                                  Application Sub TypeFlash Memory
                                                                                                  Kit ContentsEvaluation Board S26HL512T
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVALS26HL512TTOBO1 is a SEMPER™ HYPERBUS™ memory module. This is a low cost Pmod-compatible memory module which integrates a 512Mb 3.3V SEMPER™ HYPERBUS™ NOR flash memory (S26HL512T). This memory module enables quick and easy integration of the SEMPER™ NOR flash into any development kit.

                                                                                                  • Supports HYPERBUS or SPI with 3.3V I/Os
                                                                                                  • Connects to any host platform (MCU/SoC)
                                                                                                  • Ideal for use with SEMPER™ SDK

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Memory

                                                                                                  Kit Contents

                                                                                                  Evaluation Board S26HL512T

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  S26HL512T

                                                                                                  Application Sub Type

                                                                                                  Flash Memory

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.