Quantity | Price |
---|---|
1+ | $36.810 |
Product Information
Product Overview
NEB-FLT-1041 is a BIG LARRY™ versatile 3-in-1 flashlight and work light. This third-generation innovative work light and flashlight offers upgraded performance and the same reliability. Get more done with less tools thanks to the 7 light modes, 600lumen work light, 220lumen flashlight and 40lumen red task light. With useful features like variable dimming, direct-to-red, power memory recall and a strong magnetic base. The BIG LARRY 3 is designed to last, with an aircraft-grade aluminum construction and rubber grip provides impact-resistant drop protection. Carry it in a pocket or on a belt with the sturdy steel belt clip. When not in use, can hang it on a wall with the integrated wall-mount hole or attach it to any metal surfaced with the powerful magnetic base. Battery powered with three AA batteries (included).
Technical Specifications
Pocket Light
600lm
AA Batteries x 3
BIG LARRY Series
COB LED
82m
Aluminum
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate