Quantity | Price |
---|---|
1+ | $104.080 |
Product Information
Product Overview
NEB-FLT-1026 is a DAVINCI® 3200L flashlight with power bank and push button mode selector. It has a rugged, yet refined design with LED technology and Direct-to-Low Startup. The push button mode selector allows user to easily select and cycle through light modes. With up to 3200 lumens and 4 light modes, user can adapt to any situation by selecting the right light output and beam distance while conserving power and extending battery life. It is USB-C rechargeable and thanks to a USB-A port, user can even use it as a power bank to transfer power to a mobile device. The removable lanyard assists with drop protection. The rugged aircraft grade aluminum body is durable, yet lightweight and the IP67 rating means that rainstorms won’t put a damper on accomplishing user tasks and having an adventure.
- 3200 lumens, 4 light modes, 4x zoom, 2000mAh Li-ion battery
- Forward-position push button, high-power LED technology, direct-to-low startup
- IP67 rating, rechargeable via USB-C, power bank capable USB-A output
Contents
3200L flashlight with power bank and push button mode selector, 1x removable lanyard, 1x USB-C charging cable.
Technical Specifications
Hand Held
3200lm
2000mAh Lithium Ion Battery, USB
DAVINCI 3200L Series
LED
268m
Aluminum
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate