Quantity | Price |
---|---|
1+ | $100.160 |
Product Information
Product Overview
NEB-HLP-0020 is a IllumaTrace™ blood tracker headlamp. It is a hunt-specific design crafted to be the most advanced hunting headlamp on the market. Featuring our innovative, patent- pending IllumaTrace Technology, this headlamp revolutionizes blood trail detection with alternating strobe effects that enhance blood visibility across various terrains and backgrounds. It offers dual light modes: an 800 lumen white light for general illumination and blood tracking with 3 adaptive strobe rates for fine- tuning your visual preference. Flex-Power™ is NEBO’s hybrid power system designed for maximum versatility. The headlamp operates on the included rechargeable battery and is also compatible with two CR123A disposable batteries, ensuring continuous operation.
- 3 white light modes + 3 blood tracking settings, white 800-lumen max
- Blood tracker 100-lumen max, Flex-Power™ hybrid technology
- BackBalance Fit™, 110º adjustable tilt
- Comfortable adjustable headband, IPX6 water-resistant rating
- Compact, lightweight and impact-resistant
- Anodized aircraft-grade aluminum construction
- USB-C rechargeable, 2200mAh Li-ion battery
- Limited lifetime warranty
Contents
Headlamp, (1) adjustable strap (one size fits most), (1) USB-A to USB-C cable.
Technical Specifications
Head Light
800lm
Rechargeable Battery, USB
IllumaTrace Series
LED
93m
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate