Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-1042
Newark Part No.72AK1351
Product RangeSLIM Mini Series
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.190 |
Price for:Each
Minimum: 1
Multiple: 1
$34.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoNEB-FLT-1042
Newark Part No.72AK1351
Product RangeSLIM Mini Series
Technical Datasheet
Flashlight TypePocket Light
Light SourceLED
Lumen Output250lm
Beam Effective Distance67m
Power SourceLithium Ion Battery, 3.7V, 450mAh
Flashlight Body MaterialAluminum
Product RangeSLIM Mini Series
SVHCTo Be Advised
Product Overview
NEB-FLT-1042 is a SLIM® mini rechargeable pocket light that sets the bar on what compact LED flashlights should be. Designed to easily slide in and out of a pocket, the ultra-thin profile body makes it one of the easiest flashlights to carry. It is USB-C rechargeable, has 2 light modes and offers up to 250 lumens and a max 10hour run time. The SLIM mini LED flashlight is sure to find a home in your pocket and everyday carry collection. The pocket-friendly design is lightweight, yet it has a sturdy pocket clip so the user can.
- 250lumens, 2 light modes (high – low)
- IPX4 rating, magnetic base, sturdy pocket clip
- Aircraft-grade aluminum (anodized), 450mAh Li-ion battery, charging indicator
- Side-positioned, ON/OFF button, ultra-thin profile
- Recharge time is ~2 hours, depending on output of USB
- Dimension is 4.05” height x 0.98” width x 0.59” depth
Contents
1 x SLIM MINI flashlight, 1 x USB-C to USB-A charging cable, 1 x product manual.
Technical Specifications
Flashlight Type
Pocket Light
Lumen Output
250lm
Power Source
Lithium Ion Battery, 3.7V, 450mAh
Product Range
SLIM Mini Series
Light Source
LED
Beam Effective Distance
67m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate