New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  NEB-HLP-1010

                                                                                                  Head Light, Rechargeable Battery, USB, 250lm, MYCRO Series, ABS, LED

                                                                                                  NEBO SPORTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-HLP-1010
                                                                                                  Newark Part No.77AK6372
                                                                                                  Product RangeMYCRO Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$41.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $250.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-HLP-1010
                                                                                                  Newark Part No.77AK6372
                                                                                                  Product RangeMYCRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypeHead Light
                                                                                                  Light SourceLED
                                                                                                  Lumen Output250lm
                                                                                                  Beam Effective Distance-
                                                                                                  Power SourceRechargeable Battery, USB
                                                                                                  Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                  Product RangeMYCRO Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  NEB-HLP-1010 is a MYCRO® series rechargeable headlamp (2-PACK). This MYCRO 250 headlamp is a pocket-sized game-changer, blending unmatchable lightweight convenience with superior rechargeability. Effortlessly converting into a cap light, it's your perfect trail running companion or inspection tool. Enjoy the luxury of 3 light modes and a unique tilt feature, allowing precision light control without disturbing others. Smart Power Control™ ensures smooth light transitions, conserving battery life. Starts at the lowest lumen level with our direct-to-low startup, adapting to your surroundings while optimizing energy consumption. It is designed to offer unprecedented convenience and adaptability in a surprisingly compact design. The MYCRO 250 utilizes some of our patent pending technologies including Smart Power Control™(SPC) and direct-to-low startup.

                                                                                                  • Light weight, heavy on versatility and performance
                                                                                                  • Gray body color, maximum 250 lumen
                                                                                                  • 3 light modes, white LED color
                                                                                                  • 135° tilt rotation, cap light convertible
                                                                                                  • IP44 water-resistant, USB-C rechargeable
                                                                                                  • 200mAh Li-ion battery (3.7V), recharge time is ~3hours (0.5A)
                                                                                                  • Smart power control (SPC), direct-to-low startup, durable ABS construction
                                                                                                  • Bright white 6000K-7000K color temperature
                                                                                                  • Input 1x USB-C 5VDC at 0.5A (maximum) battery
                                                                                                  • Dimension is 1.69" length x 2.17" height x 1.26" width

                                                                                                  Contents

                                                                                                  2x Mycro 250 headlamps, 2x adjustable head straps, 2x cap light clips, 1x USB-A to USB-C charging cable.

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Head Light

                                                                                                  Lumen Output

                                                                                                  250lm

                                                                                                  Power Source

                                                                                                  Rechargeable Battery, USB

                                                                                                  Product Range

                                                                                                  MYCRO Series

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Beam Effective Distance

                                                                                                  -

                                                                                                  Flashlight Body Material

                                                                                                  ABS (Acrylonitrile Butadiene Styrene)

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate