New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  NEB-HLP-1010

                                                                                                  Head Light, Rechargeable Battery, USB, 250lm, MYCRO Series, ABS, LED

                                                                                                  NEBO SPORTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  NEBO SPORTS NEB-HLP-1010
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-HLP-1010
                                                                                                  Newark Part No.77AK6372
                                                                                                  Product RangeMYCRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$41.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $250.14
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-HLP-1010
                                                                                                  Newark Part No.77AK6372
                                                                                                  Product RangeMYCRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypeHead Light
                                                                                                  Light SourceLED
                                                                                                  Lumen Output250lm
                                                                                                  Beam Effective Distance-
                                                                                                  Power SourceRechargeable Battery, USB
                                                                                                  Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                  Product RangeMYCRO Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  NEB-HLP-1010 is a MYCRO® series rechargeable headlamp (2-PACK). This MYCRO 250 headlamp is a pocket-sized game-changer, blending unmatchable lightweight convenience with superior rechargeability. Effortlessly converting into a cap light, it's your perfect trail running companion or inspection tool. Enjoy the luxury of 3 light modes and a unique tilt feature, allowing precision light control without disturbing others. Smart Power Control™ ensures smooth light transitions, conserving battery life. Starts at the lowest lumen level with our direct-to-low startup, adapting to your surroundings while optimizing energy consumption. It is designed to offer unprecedented convenience and adaptability in a surprisingly compact design. The MYCRO 250 utilizes some of our patent pending technologies including Smart Power Control™(SPC) and direct-to-low startup.

                                                                                                  • Light weight, heavy on versatility and performance
                                                                                                  • Gray body color, maximum 250 lumen
                                                                                                  • 3 light modes, white LED color
                                                                                                  • 135° tilt rotation, cap light convertible
                                                                                                  • IP44 water-resistant, USB-C rechargeable
                                                                                                  • 200mAh Li-ion battery (3.7V), recharge time is ~3hours (0.5A)
                                                                                                  • Smart power control (SPC), direct-to-low startup, durable ABS construction
                                                                                                  • Bright white 6000K-7000K color temperature
                                                                                                  • Input 1x USB-C 5VDC at 0.5A (maximum) battery
                                                                                                  • Dimension is 1.69" length x 2.17" height x 1.26" width

                                                                                                  Contents

                                                                                                  2x Mycro 250 headlamps, 2x adjustable head straps, 2x cap light clips, 1x USB-A to USB-C charging cable.

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Head Light

                                                                                                  Lumen Output

                                                                                                  250lm

                                                                                                  Power Source

                                                                                                  Rechargeable Battery, USB

                                                                                                  Product Range

                                                                                                  MYCRO Series

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Beam Effective Distance

                                                                                                  -

                                                                                                  Flashlight Body Material

                                                                                                  ABS (Acrylonitrile Butadiene Styrene)

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.