New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Electrical
                      3. GFCI
                      Print Page

                      51018351

                      GFCI, Receptacle, 15 A, 120 VAC, CPO Series

                      WAGO 51018351
                      WAGO 51018351
                      WAGO 51018351
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAGO
                      Manufacturer Part No51018351
                      Newark Part No.28K2212
                      Product RangeCPO Series
                      Also Known AsGTIN UPC EAN: 4017332893312
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      53 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$175.200
                      25+$165.370
                      100+$156.380
                      250+$147.370
                      500+$140.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $175.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAGO
                      Manufacturer Part No51018351
                      Newark Part No.28K2212
                      Product RangeCPO Series
                      Also Known AsGTIN UPC EAN: 4017332893312
                      Technical Datasheet

                      Data Sheet

                      GFCI TypeReceptacle
                      GFCI Plug Type-
                      GFCI Receptacle Type-
                      Current Rating15A
                      Voltage Rating120VAC
                      Cord Length - Imperial-
                      Cord Length - Metric-
                      Product RangeCPO Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 51018351 is a DIN rail-mount ground fault circuit Interrupt Outlet provides a convenient power source in the control cabinet for laptops, solder irons and electrical screwdrivers. The CPO series significantly reduces time and frustration compared to the manual assembly of outlet box. Ground pin located on top to prevent loose metal objects from inadvertently shorting the hot and neutral pins. Power input terminal blocks with CAGE CLAMP® connection technology for fast, easy and maintenance-free wiring.

                      • Built-in test point for easy troubleshooting
                      • Power input terminal block is pre-marked for safe wiring
                      • Compact design takes up less space

                      Applications

                      Industrial

                      Technical Specifications

                      GFCI Type

                      Receptacle

                      GFCI Receptacle Type

                      -

                      Voltage Rating

                      120VAC

                      Cord Length - Metric

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      GFCI Plug Type

                      -

                      Current Rating

                      15A

                      Cord Length - Imperial

                      -

                      Product Range

                      CPO Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate