New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Electrical
                                                                                                  3. Power Outlet Strips - with Surge Protection
                                                                                                  Print Page

                                                                                                  EURO-4

                                                                                                  Surge Protector, Switch, 4 Outlets, IEC 60320 C13, 15 A, 230 V, IEC 60320 C14 Inlet, 2 m

                                                                                                  EATON TRIPP LITE
                                                                                                  EATON TRIPP LITE EURO-4
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoEURO-4
                                                                                                  Newark Part No.50F5007
                                                                                                  Product RangeISOBAR Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332010049
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  61 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$164.57
                                                                                                  5+$153.60
                                                                                                  10+$149.10
                                                                                                  25+$143.34
                                                                                                  50+$139.16
                                                                                                  100+$135.08
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $164.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoEURO-4
                                                                                                  Newark Part No.50F5007
                                                                                                  Product RangeISOBAR Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332010049
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Outlets4Outlets
                                                                                                  Outlet TypeIEC 60320 C13
                                                                                                  Current Rating15A
                                                                                                  Supply Voltage VAC230V
                                                                                                  Plug TypeIEC 60320 C14 Inlet
                                                                                                  Cable Length2m
                                                                                                  Peak Surge Current-
                                                                                                  Energy Rating680J
                                                                                                  Product RangeISOBAR Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The EURO-4 is a 4-outlet Isobar Surge Protector with 2m C13 to C14 interconnection cable and keyhole mounting tabs. It offers 4 outlets arranged in two filter banks to prevent system crashes, reboots and performance problems common as noisy system peripherals are powered off and on. Surge suppression rated at 680J offers network-grade protection. Widely spaced IEC320-C13 outlets accommodate up to 2 large transformer plugs without blocking outlets. Detachable IEC-320 C14 inlet connection accepts a variety of detachable cordsets to match country or site-specific wall receptacles. Loaded with a generous combination of high quality components, near indestructible all-metal case and unique noise filtration system, the isobar offers the highest level of protection attainable in a multi-outlet strip. Robust surge suppression circuits with sine-wave tracking offer extreme levels of protection against the heaviest surge conditions exceeding IEEE 587 category A&B specifications.

                                                                                                  • Network grade surge suppression rated at 680J/15000A
                                                                                                  • Lighted power switch confirms power on/off status
                                                                                                  • Keyhole mounting tabs for installation in a wide variety of applications
                                                                                                  • All metal housing with LEDs
                                                                                                  • Isolated filter banks
                                                                                                  • Right-angle plug

                                                                                                  Applications

                                                                                                  Power Management, Consumer Electronics

                                                                                                  Contents

                                                                                                  EURO-4 Premium surge suppressor, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  No. of Outlets

                                                                                                  4Outlets

                                                                                                  Current Rating

                                                                                                  15A

                                                                                                  Plug Type

                                                                                                  IEC 60320 C14 Inlet

                                                                                                  Peak Surge Current

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ISOBAR Series

                                                                                                  Outlet Type

                                                                                                  IEC 60320 C13

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  Cable Length

                                                                                                  2m

                                                                                                  Energy Rating

                                                                                                  680J

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.